Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | € 0.412 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€ 1,236.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD7602GUL-E2
Order Code4202676
Technical Datasheet
IC TypePMIC for Mobile Applications
Supply Voltage3.6V
No. of Step-Down DC - DC Converters-
No. of LDO Regulators2
No. of Regulated Outputs2
IC Case / PackageVCSP50L1C
No. of Pins9Pins
Operating Temperature Min-35°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Digital IC CaseVCSP50L1C
Technical Specifications
IC Type
PMIC for Mobile Applications
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
2
No. of Pins
9Pins
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Supply Voltage
3.6V
No. of LDO Regulators
2
IC Case / Package
VCSP50L1C
Operating Temperature Min
-35°C
Qualification
-
SVHC
To Be Advised
Digital IC Case
VCSP50L1C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability