Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.880 |
10+ | € 2.880 |
25+ | € 2.570 |
50+ | € 2.280 |
100+ | € 2.100 |
250+ | € 1.970 |
500+ | € 1.850 |
1000+ | € 1.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBA6219BFP-YE2
Order Code3010886
Technical Datasheet
IC TypeReversible Motor Driver
Motor TypeBrushed DC
No. of Outputs1Outputs
Output Current2A
Output Voltage18V
IC Case / PackageHSOP
No. of Pins25Pins
Supply Voltage Min8V
Supply Voltage Max18V
Operating Temperature Min-25°C
Operating Temperature Max75°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleHSOP
Technical Specifications
IC Type
Reversible Motor Driver
No. of Outputs
1Outputs
Output Voltage
18V
No. of Pins
25Pins
Supply Voltage Max
18V
Operating Temperature Max
75°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
HSOP
Motor Type
Brushed DC
Output Current
2A
IC Case / Package
HSOP
Supply Voltage Min
8V
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
Product traceability