Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBA33DD0WT
Order Code2342848
Product Range3.3V 2A LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.030 |
10+ | € 2.280 |
25+ | € 1.980 |
50+ | € 1.930 |
100+ | € 1.880 |
250+ | € 1.770 |
500+ | € 1.600 |
1000+ | € 1.570 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBA33DD0WT
Order Code2342848
Product Range3.3V 2A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3V
Input Voltage Max25V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current2A
Dropout Voltage Typ @ Current450mV
Dropout Voltage - Typ @ Current450mV
IC MountingThrough Hole
IC Case / PackageTO-220FP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 2A LDO Voltage Regulators
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Output Type
Fixed
Input Voltage Max
25V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
450mV
IC Mounting
Through Hole
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
-
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Max
-
Max Output Current
2A
Dropout Voltage - Typ @ Current
450mV
IC Case / Package
TO-220FP
Operating Temperature Min
-40°C
Product Range
3.3V 2A LDO Voltage Regulators
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability