Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoZZA-GE23
Order Code4296313
Product RangeNGP800 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 340.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 340.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoZZA-GE23
Order Code4296313
Product RangeNGP800 Series
Technical Datasheet
Accessory Type19" Rack Adapter
For Use WithR&S NGP800 Series DC Power Supply
Product RangeNGP800 Series
SVHCTo Be Advised
Product Overview
ZZA-GE23 is a 2HU 19inch rack adapter. It is designed for installing units of the supported instruments in 19inch systems. The ZZA-GE23 rack Adapter 2HU is supplied without front handles. However, it can be retrofitted at any time with handles. Thus, users can define the look of the handles individually according to their wishes. Users can use all standard handlebars with 55mm spacing and M4 thread. The outer dimensions should not exceed 65mm. For the assembly of the handles, use M4x10 countersunk screws.
Technical Specifications
Accessory Type
19" Rack Adapter
Product Range
NGP800 Series
For Use With
R&S NGP800 Series DC Power Supply
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5