Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2,780.000 |
Product Information
Product Overview
RT-ZHD16 is a high voltage differential probe is designed to safely measure high voltage floating circuits using a grounded oscilloscope. The probe extends the measurement capability of oscilloscopes in measuring electronic power converters, inverters, motor speed controls, switch mode power supplies and many other applications. The R&S RT-ZHD high voltage differential probe conforms to the safety requirements for CAT III measurement instruments and pollution degree 2 according to IEC 61010-031. The maximum working voltage between each input lead and earth ground applies for all attenuation settings. Since the probe is equipped with Rohde & Schwarz probe interface, it can be connected to any Rohde & Schwarz base unit that is compatible with this interface. However not all base units provide full software functionality.
- Bandwidth: 200MHz
- Attenuation factor: 500:1 / 50:1
- Dynamic range (diff. input): ?1500V / 150V
- Maximum input voltage to earth (each terminal): 1000V CAT III, 1000V (VRMS) /6800V (VPK)
- Differential offset: ?2000V
- Differential input impedance: 10Mohm / 2pF
Contents
R&S RT-ZHD high voltage differential probe, Carrying case, Pince clip (black and red), Safety alligator clips (black and red), Test clips (black and red), Leads 17 cm (black and red), Leads 100 cm (black and red), Spade terminal (black and red), Test Leads (black and red), User manual, R&S RT-ZHD data sheet, Calibration certificate, Two hinged ferrite cores with opening key.
Technical Specifications
High-Voltage Differential Probe
1kV
R&S RTM3000/RTA4000, RTE1000, RTO2000 Series Oscilloscopes
To Be Advised
200MHz
50:1, 500:1
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate