You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NGU401COM

Source Measure Unit SMU, 1-Channel, 4-Quadrant, 40V, 3A, 60W with Digital I/O Option, Complete Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NGU401COM
Order Code:
3625271
Product Range
NGU
Technical Datasheet:
NGU401COM   Datasheet
See all Technical Docs

Product Range Selector (NGU)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
NGU

:
Current/Voltage Measure, Current/Voltage Source

:
60W

:
± 20V



:
3 Years

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (16)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

NGU401 four-quadrant source measure unit complete bundle. It provides up to 60W of output power and sink power, respectively. The channels are floating, galvanically isolated and protected against overload and short circuits. With six measurement ranges for current and a resolution of up to 6½ digits when measuring voltage, current and power, the R&S®NGU source measure units are perfect for characterizing devices that work from extremely low power consumption to high currents in the ampere range. Using ammeters with feedback-amplifier technology increases accuracy and widens the sensitivity down to the nA range. With an acquisition rate of up to 500000 samples per second, even extremely fast variations in voltage or current can be captured. The instruments provide fast load recovery time of < 30µs combined with minimum overshoot even during a demanding load change.
  • It can act as bipolar power supply or bipolar electronic load
  • It comes with a modulation I/P to connect an arbitrary generator enabling it to act as an AC source
  • Fast load regulation
  • Galvanically isolated, floating channels
  • Output stage isolated with relays
  • Voltage priority and current priority mode, high-capacitance mode
  • High speed data acquisition (FastLog function)
  • OVP, OCP, OPP, OTP protections
  • USB and LAN (Ethernet) interfaces are installed as standard
  • NGU401 with NGU-K103 option (digital I/O ports)

Contents

NGU401 base unit, NGU-K103, Set of power cables, Quick start guide.

Best Seller

4 In stock Need more?

Order before 6pm

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€4,995.00 ( ex VAT  ) €5,994.00 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €4,995.00 €5,994.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --