Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNGM201
Order Code3228037
Product RangeNGM200 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4,040.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4,040.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNGM201
Order Code3228037
Product RangeNGM200 Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min-
Output Voltage Max20V
Output Current Min-
Output Current Max3A
Power Rating60W
Supply Voltage Min100V
Supply Voltage Max230V
Manufacturer Warranty3 Years
Product RangeNGM200 Series
Plug Type-
SVHCTo Be Advised
Product Overview
- R&S®NGM200 series power supply
- 4 mm safety sockets panel connection(channels, sense)
- Maximum 60W total output power
- Readings with up to 6½ digit resolution
- Operates in two quadrants(source and sink)
- High-speed acquisition (FastLog functionality)
- TFT 5" 800 pixel x 480 pixel WVGA touch display
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
-
Output Current Min
-
Power Rating
60W
Supply Voltage Max
230V
Product Range
NGM200 Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
20V
Output Current Max
3A
Supply Voltage Min
100V
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (16)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.525432