Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,180.000 |
Product Information
Product Overview
R&S®NGC101 is a NGC100 series single-channel power supply. R&S®NGC100 power supplies’ specifications and wide range of functions make them ideal for use in development labs and industrial environments. Due to their high energy efficiency, the power supplies remain cool and quiet, even at maximum load. Practical interfaces and connectors allow users to work quickly and conveniently with the R&S®NGC100 series – even in 19" racks. The outputs are galvanically isolated, floating and protected against overloading and short circuits. Developers and industrial users benefit from useful functions such as the sequenced start of channels, EasyArb and EasyRamp functions that are directly programmable on the device, an analogue input for external control of voltage values, an external trigger input for controlling channels and arb steps, a wide range of logging functions and an integrated energy meter.
- Maximum output power of 33W
- Output voltage per channel 0V to 32V
- Linear post regulation for low residual ripple and noise
- Maximum output current per channel of 10A
- Electronic fuse, overvoltage protection, overpower protection, overtemperature protection
- Standard USB(CDC/TMC), LAN interface (CDC/TMC)
- Rear panel connections, including sense lines, for all channels
- 3.5"/QVGA display
- Operating temperature range from 5°C to +40°C
- Dimension is 222mm x 97mm x 291mm
Contents
Power supply, Set of power cables, Quick start guide.
Technical Specifications
Programmable
-
-
100W
264V
NGC100 Series
To Be Advised
1 Output
32V
10A
90V
3 Years
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate