Product Information
Product Overview
HZ-14 probe set for E and H near-field measurements is a tool for detecting EMC trouble spots. It allows identification and elimination of disturbance sources as well as detection of spots sensitive to electromagnetic interference at an early stage of product development, which reduces the time to market. It is mainly used for diagnosing radiated emissions from printed boards, ICs, cables, leakage spots in shielded enclosures and similar sources of electromagnetic interference. The ergonomic design of the probes ensures easy handling. Radiated emission sources can be easily located owing to the small size of the probe tips. Since the H-field probes are passive when operated without a preamplifier, they can also be used to find EMI-sensitive components and modules forming part of instruments or printed boards. The effectiveness of RFI suppression measures or the shielding provided by various types of enclosures and designs can be easily tested with the HZ?14 probe set.
- Passive H-field probe from 9 kHz to 30 MHz
- Passive H-field probe from 30 MHz to 1 GHz
- Active E-field probe from 9 kHz to 1 GHz
- 30dB broadband preamplifier for H-field probes from 9KHz to 1GHz
- DC supply to operate the E-field probe
- Test jig to allow functional testing of the H-field probes
- DC power to E-field probe & preamplifier is supplied by R&S measuring receivers, spectrum analysers
Technical Specifications
H And E-Field Probe, Broadband Preamplifier, DC Supply to Operate The E-Field Probe, Test Jig
No SVHC (08-Jul-2021)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate