Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.170 |
5+ | € 18.350 |
10+ | € 17.250 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROBNOR
Manufacturer Part NoPX449TC-1/GY/050TC
Order Code3532948
Technical Datasheet
Potting Compound TypeEpoxy
Dispensing MethodDual Cartridge
Compound ColourGrey
Volume50ml
Weight-
Product Range-
SVHCTo Be Advised
Technical Specifications
Potting Compound Type
Epoxy
Compound Colour
Grey
Weight
-
SVHC
To Be Advised
Dispensing Method
Dual Cartridge
Volume
50ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
UN Hazard Code:3082