Print Page
Image is for illustrative purposes only. Please refer to product description.
93 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.670 |
5+ | € 21.710 |
10+ | € 20.400 |
Price for:Each
Minimum: 1
Multiple: 1
€ 22.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROBNOR
Manufacturer Part NoEL110H/BK/250
Order Code1891122
Potting Compound TypePUR (Polyurethane)
Dispensing MethodPacket
Compound ColourBlack
Volume-
Weight-
Product Range-
Product Overview
The EL110H/BK/250 is a 250gm two-part flexible Polyurethane Encapsulant that offers excellent water resistance and electrical insulation characteristics and for high frequency, high voltage applications. It is in the form of black liquid.
- Non-toxic
- Low viscosity
- Excellent resistance to seawater and aqueous based cleaning chemicals
- Excellent toughness and abrasion resistance
- 0.97 Specific gravity
- 3.5MPa Tensile strength
- 1.35 x 10¹⁴ to 1.55 x 10¹⁴Ω Surface resistivity
- 20kV/mm Electric strength
Applications
Industrial
Technical Specifications
Potting Compound Type
PUR (Polyurethane)
Compound Colour
Black
Weight
-
Dispensing Method
Packet
Volume
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25