Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRHOPOINT
Manufacturer Part No5G10D 350R 0.1%
Order Code9621946
Product Range5G10 Series
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.140 |
3+ | € 11.940 |
5+ | € 10.170 |
10+ | € 8.620 |
20+ | € 8.050 |
50+ | € 7.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRHOPOINT
Manufacturer Part No5G10D 350R 0.1%
Order Code9621946
Product Range5G10 Series
Technical Datasheet
Resistance350ohm
Product Range5G10 Series
Power Rating200mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating175V
Resistor TechnologyWirewound
Temperature Coefficient± 5ppm/°C
Resistor TypePrecision
Product Diameter3.97mm
Product Length7.94mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Resistance
350ohm
Power Rating
200mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Precision
Product Length
7.94mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
5G10 Series
Resistance Tolerance
± 0.1%
Voltage Rating
175V
Temperature Coefficient
± 5ppm/°C
Product Diameter
3.97mm
Product Width
-
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for 5G10D 350R 0.1%
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36