Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 184.400 |
Price for:Each
Minimum: 1
Multiple: 1
€ 184.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENNSTEIG
Manufacturer Part No610 286 3
Order Code4125775
Technical Datasheet
Crimp Tool TypeHand
For Use WithInsulated & Non-Insulated Wire-End Ferrules
Product Range-
SVHCTo Be Advised
Product Overview
- Ferrule crimping tool PEW 8.286
- 0.08 to 16.0mm² / 28AWG to 6AWG capacity
- 2x 0.25 – 10.0mm² / 2x AWG 22 – 8 twin wire-end ferrules
- For crimping insulated and non-insulated wire-end ferrules according to DIN 46 228
- Self-adjusting adaptation to the required size of wire-end ferrule
- Wire-end ferrules are inserted sideways into the tool
- Force magnified by lever action to ensure fatigue-free working
- Precise, factory-set (calibrated) crimping pressure, black-oxide finish
- Consistent crimping quality with forced-lock completion of crimping process (can be released)
- Specially hardened spring steel, ergonomic 2-component grip, dimension is 180mm
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
Insulated & Non-Insulated Wire-End Ferrules
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate