Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 9.560 |
| 10+ | € 6.700 |
| 25+ | € 5.880 |
| 50+ | € 5.420 |
| 100+ | € 4.950 |
| 250+ | € 4.560 |
Product Information
Product Overview
X9C103SIZT1 is a digitally controlled potentiometer (XDCP™) in an 8 pin SOIC package. The device consists of a resistor array, wiper switches, a control section, and non-volatile memory. The wiper position is controlled by a three-wire interface. The potentiometer is implemented by a resistor array composed of 99 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal. The position of the wiper element is controlled by the active-low CS, U/D, and INC inputs. The position of the wiper can be stored in non-volatile memory and then be recalled upon a subsequent power-up operation. The device can be used as a three-terminal potentiometer or as a two-terminal variable resistor in a wide variety of applications ranging from control to signal processing to parameter adjustment.
- Solid-state potentiometer
- Three-wire serial interface
- 100 wiper tap points
- Endurance of 100,000 data changes per bit
- Register data retention of 100 years
- 10Kohm resistance
- Operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
10kohm
Up, Down
± 20%
5.5V
8Pins
± 300ppm/°C
85°C
-
No SVHC (25-Jun-2025)
Single
Linear
4.5V
SOIC
100
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate