Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK7EKA4M1S00001BU
Order Code3247696
Product RangeRA Family, RA4 Series, RA4M1 Group Microcontrollers
Also Known AsEK-RA4M1
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 39.790 |
Price for:Each
Minimum: 1
Multiple: 1
€ 39.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK7EKA4M1S00001BU
Order Code3247696
Product RangeRA Family, RA4 Series, RA4M1 Group Microcontrollers
Also Known AsEK-RA4M1
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRA
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberR7FA4M1AB3CFP
Kit ContentsEval Board R7FA4M1AB3CFP, Micro USB Device Cable (Type-A Male to Micro-B Male)
Product RangeRA Family, RA4 Series, RA4M1 Group Microcontrollers
SVHCNo SVHC (21-Jan-2025)
Product Overview
- EK-RA4M1 evaluation kit enables user to evaluate the features of RA4M1 MCUs
- Native pin access through 4x 40-pin male headers
- 5V input through USB debug
- Debug on-board (Segger J-Link®), debug in (SWD and JTAG)
- Two Digilent Pmod (SPI and UART)
- User LED, mechanical user button and capacitive user button
- MCU boot configuration jumper
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RA
Core Sub-Architecture
Cortex-M4F
Kit Contents
Eval Board R7FA4M1AB3CFP, Micro USB Device Cable (Type-A Male to Micro-B Male)
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
R7FA4M1AB3CFP
Product Range
RA Family, RA4 Series, RA4M1 Group Microcontrollers
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001