Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.890 |
10+ | € 2.560 |
25+ | € 2.540 |
50+ | € 2.510 |
100+ | € 2.490 |
250+ | € 2.410 |
500+ | € 2.370 |
1000+ | € 2.320 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRMLV0408EGSP-4S2#CA1
Order Code3869643
Technical Datasheet
SRAM TypeAsynchronous SRAM, LPSRAM
Memory Density4Mbit
Memory Configuration512Kword x 8bit
IC Case / PackageSOP
No. of Pins32Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
SRAM Type
Asynchronous SRAM, LPSRAM
Memory Configuration
512Kword x 8bit
No. of Pins
32Pins
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Memory Density
4Mbit
IC Case / Package
SOP
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001