Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.200 |
10+ | € 2.420 |
25+ | € 2.410 |
50+ | € 2.360 |
100+ | € 2.310 |
250+ | € 2.270 |
Product Information
Product Overview
With the launch of RAJ306010 integrated IC, Renesas provide easy, efficient and safe brushless DC (BLDC) motor control for battery-operated power tools, drones, robots, fans, water pumps and other systems. The single chip system in package (SiP) integrates MCU and pre-driver for a sensorless solution that saves board space and lowers system costs while enabling levels of low-speed rotation and high torque control that competitive solutions cannot achieve. Single package motor control IC integrates RL78/G1F MCU and pre-driver reducing system size and external components to reduce overall cost with an 8x8 mm all-in-one package. With more efficient MOSFET switching, motor drive efficiency is improved by 35% and better thermal performance eliminates need for a heat sink. This control IC for brushless motors which are growing in industrial and home markets. Typically used in power tools, garden tools, vacuum cleaners, printers, fans, pumps and robotics.
- Operating power supply voltage from 6V to 42V
- Operating ambient temperature range from -40 to +85°C
- Low VM supply current
- GPIO: 28ch, port for input: 2ch
- With more efficient MOSFET switching, motor drive efficiency is improved by 35%
- 16bit CISC CPU (RL78/G1F) CPU
- Three half-bridge gate drivers for six N-MOSFET
- Selectable single/double boost charge pump for gate drive voltage (10, 13V)
- 10bit resolution A/D converter (9ch), timer
- MCU supports H/W of the safe standard of IEC60730
Technical Specifications
Motor Controller
1Outputs
-
64Pins
42V
85°C
-
No SVHC (12-Jan-2017)
HTQFN
Three Phase Brushless DC
500mA
HTQFN
6V
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate