Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.030 |
| 10+ | € 2.300 |
| 25+ | € 1.920 |
| 50+ | € 1.880 |
| 100+ | € 1.840 |
Product Information
Product Overview
RX130 is a cost-optimized, high performance 32bit microcontroller with enhanced touch key function and 5V operation support. The capacitive touch sensor uses an improved detection method compared to previous products and so has vastly improved noise immunity, sensitivity and water resistance. As a result, malfunctions have been reduced, and touch keys are now able to be applied to a variety of materials like e.g. wood, other than the typical acrylic or glass, it feature is an ideal fit for consumer electronics products that are used in wet environments such as in the kitchen or bath. The RX130 Group has a lot of built-in functional safety hardware, and can easily support the IEC/UL 60730 safety standard for consumer electronics. The RX130 operates at a maximum voltage of up to 5.5V. So it is suitable for applications such as home appliances (washing machine, IH cooking heater) with touch panel function.
- RXv1 32MHz CPU core, 128KB program memory, 8KB data flash, 16KB RAM
- Supply voltage range from 1.8 to 5.5V
- 7 x UART, 8 x SPI, 8 x I²C
- 89 I/O ports
- 8bit x 4ch, 16bit x 8ch timer, 12bit x 24ch ADC, 8bit x 2ch DAC
- Human-machine interface, RTC, 1 watchdog timer, LVD
- 100 pin LFQFP package, temperature range from -40 to +85°C
Technical Specifications
RX Family RX100 Series RX130 Group Microcontrollers
32 bit
128KB
LFQFP
I2C, SCI, SPI
24Channels
1.8V
-40°C
Surface Mount
RX100
MSL 3 - 168 hours
RX
32MHz
100Pins
88I/O's
16KB
12Bit
5.5V
85°C
RX
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate