Print Page
Image is for illustrative purposes only. Please refer to product description.
786 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.590 |
10+ | € 0.346 |
100+ | € 0.332 |
500+ | € 0.317 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F10Y17DSP#30
Order Code4147099
Technical Datasheet
Device CoreRL78
Data Bus Width16 bit
Operating Frequency Max20MHz
Program Memory Size4KB
No. of Pins10Pins
IC Case / PackageLSSOP
No. of I/O's8I/O's
InterfacesI2C, SPI, UART
RAM Memory Size512Byte
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesRL78/G1x
MCU FamilyRL78
Qualification-
Product Overview
RL78/G10 is a low-power, low-pin count microcontroller for general-purpose applications. It realizes the industry's lowest level of consumption current (CPU: 46μA/MHz, standby (STOP): 560nA). With an onchip oscillator, A/D converter, comparator, and more, and a 10/16-pin package line-up, this support a more compact system size. This low-pin count microcontroller is perfect for small consumer electronics.
- RL78 20KHz CPU core, 4KB program memory, 0.5KB RAM, 8bits size
- Supply voltage range from 2 to 5.5V
- Low voltage detector
- 8 I/O ports
- 16bit x 2ch timer, 10bit x 4ch ADC
- 10-pin plastic LSSOP package, temperature range from -40 to +85°C (industrial application)
Technical Specifications
Product Range
RL78 Family RL78/G1x Series RL78/G10 Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
4KB
IC Case / Package
LSSOP
Interfaces
I2C, SPI, UART
ADC Channels
4Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
RL78
MSL
MSL 3 - 168 hours
Device Core
RL78
Operating Frequency Max
20MHz
No. of Pins
10Pins
No. of I/O's
8I/O's
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
RL78/G1x
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001