Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.980 |
Price for:Each
Minimum: 1
Multiple: 1
€ 21.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL85412DEMO1Z
Order Code4105456
Technical Datasheet
Silicon ManufacturerRenesas
Silicon Core NumberISL85412FRTZ
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Regulator
Kit ContentsDemonstration Board ISL85412FRTZ
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
ISL85412DEMO1Z is an ISL85412 demonstration board (150mA output current). It is intended for use for point-of-load applications sourcing from 3.5V to 40V. The kit is used to demonstrate the performance of the ISL85412 Wide VIN Low quiescent current high efficiency synchronous buck regulator with 150mA (ISL85412) output current. The ISL85412 is offered in a 3mmx3mm 8 Ld DFN package with 1mm maximum height. Application includes industrial control, medical devices, portable instrumentation, distributed power supplies, cloud infrastructure.
- Synchronous operation for high efficiency
- No compensation required
- Integrated high-side and low-side NMOS devices
- Selectable PFM or forced PWM mode at light loads
- Internal soft-start
- Minimal external components required
- Power-good and enable functions available
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Power Management
Kit Contents
Demonstration Board ISL85412FRTZ
Automotive Qualification Standard
-
Silicon Core Number
ISL85412FRTZ
Application Sub Type
Synchronous Buck Regulator
Product Range
-
SVHC
No SVHC (27-Jun-2024)
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
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035