Quantity | Price (ex VAT) |
---|---|
1+ | € 92.280 |
Product Information
Product Overview
The ISL85014EVAL1Z from Intersil is an ISL85014FRZ evaluation board. The ISL85014EVAL1Z board is used to evaluate the performance of the ISL85014 synchronous buck regulator. The ISL85014 is a 3.8V to 18V input, 14A synchronous buck regulator for applications with input voltage from multi-cell batteries or regulated 5V and 12V power rails. The device also provides an integrated bootstrap diode for the high-side gate driver to reduce the external parts count. Typical applications include servers and cloud infrastructure POLs, IPCs, factory automation, PLCs, telecom and networking systems, storage systems and test measurement.
- 1.8V nominal output voltage
- Switch selectable EN (enabled/disabled), frequency synchronization option
- Jumper selectable mode (DEM/forced CCM), OCP mode (hiccup/latch-off), frequency (600KHz/300KHz)
- Connectors and test points for easy probing, compact design
- Default internally set to 600KHz switching frequency
- Default internally set to 3ms soft-start
- Operating temperature range from -40°C to +85°C
Applications
Power Management, Communications & Networking, Industrial, Building Automation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Intersil
Power Management - Voltage Regulator
Evaluation Board ISL85014
-
ISL85014
Synchronous Buck Regulator
ISL85014 Series
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate