Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 41.120 |
Product Information
Product Overview
40V, low quiescent current, 150mA linear regulator evaluation board. This evaluation board is designed to demonstrate the performance of the ISL80410 high voltage linear regulator. The board is available with jumpers to set the output voltage from 2.5V to 12V by configuring a single resistor. It can also be configured to give a specific output voltage. The ISL80410 is a high voltage, adjustable VOUT, low quiescent current linear regulator ideally suited for always-on and keep alive applications. The ISL80410 operates from an input voltage of +6V to +40V under normal operating conditions and consumes only 18μA of quiescent current at no load. Typical applications include industrial and telecommunications.
- Wide VIN range of 6V to 40V
- Adjustable output voltage from 2.5V to 12V
- IOUT is 150mA
- ±1% accurate voltage reference
- Overcurrent protection
- Overtemperature/thermal protection
- Selectable output by setting jumper pins JP2 through JP8
- JP1 for setting custom output voltage
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Renesas
Power Management - Voltage Regulator
Eval Board ISL80410
No SVHC (21-Jan-2025)
ISL80410
Linear Regulator
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate