Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.140 |
10+ | € 2.240 |
25+ | € 2.040 |
50+ | € 1.930 |
100+ | € 1.820 |
250+ | € 1.690 |
500+ | € 1.630 |
1000+ | € 1.580 |
Product Information
Product Overview
The CA3130EZ is a 15MHz BiMOS Operational Amplifier with MOSFET input/CMOS output. It combine the advantage of both CMOS and bipolar transistors. Gate-protected P-channel MOSFET (PMOS) transistors are used in the input circuit to provide very-high-input impedance, very-low-input current and exceptional speed performance. The use of PMOS transistors in the input stage results in common-mode input-voltage capability down to 0.5V below the negative-supply terminal, an important attribute in single-supply applications. A CMOS transistor-pair, capable of swinging the output voltage to within 10mV of either supply-voltage terminal (at very high values of load impedance), is employed as the output circuit. The CA3130 series circuits operate at supply voltages ranging from 5 to 16V, (±2.5 to ±8V). They can be phase compensated with a single external capacitor and have terminals for adjustment of offset voltage for applications requiring offset-null capability.
- Terminal provisions are also made to permit strobing of the output stage
- Ideal for single-supply applications
- Common-mode input-voltage range includes negative supply rail
- CMOS output stage permits signal swing to either (or both) supply rails
Applications
Power Management, Sensing & Instrumentation
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
1Channels
9V/µs
DIP
High Speed
8mV
Through Hole
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
15MHz
± 2.5V to ± 8V
8Pins
Rail - Rail Input (RRI)
5pA
-55°C
-
-
DIP
15MHz
9V/µs
Technical Docs (3)
Alternatives for CA3130EZ
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate