Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRED PITAYA
Manufacturer Part NoIZD0003
Order Code3935512
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeEducation / Hobby
Application Sub TypeData Acquisition
Kit ContentsStarter Kit STEMLab 125-10
Product Range-
SVHCTo Be Advised
Product Overview
IZD0003 is a STEMlab 125-10 starter kit. STEMlab 125-10 is Red Pitaya’s most affordable DAQ platform and therefore a perfect fit for education and hobby purposes, or professional applications where cost optimization is an important factor. The device comes with solid performance due to 10bit 125Msps ADC and DAC & Xilinx Zynq 7010 FPGA, and offers the same benefits as other Red Pitaya products. The main benefits are remote accessibility, with a WEB app user interface accessible through Ethernet or Wi-Fi.
- Credit-card sized RF signal acquisition & generation platform
- Ethernet connectivity
- Two fast analogue inputs & two outputs
- Possibility of integration into own system/product
- Open software source code available
- Works with a Linux or Windows PC
- Can be used as an oscilloscope, signal generator, spectrum, bode analyser, logic analyser, LCR, VNA
- Can be controlled remotely using LabVIEW, MATLAB, Python, or Scilab
- Can be re-programmed to suit user’s needs
Contents
STEMlab 125-10 board, SD card (16GB, class 10), Ethernet cable (1m), Power supply (5V, 2A).
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Education / Hobby
Kit Contents
Starter Kit STEMLab 125-10
SVHC
To Be Advised
Silicon Core Number
-
Application Sub Type
Data Acquisition
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4