Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.970 |
5+ | € 7.860 |
10+ | € 7.270 |
50+ | € 7.230 |
100+ | € 7.180 |
250+ | € 7.120 |
Product Information
Product Overview
RSOK-2412SZ/H3/ADJ is a RSOK-Z series regulated SIP8, cutting-edge DC/DC converter. This converter features ON/OFF control for added convenience and precision. The RSOK-Z boasts high accuracy and tight line and load regulation, ensuring reliable performance even under challenging conditions. The device also includes continuous short circuit protection and undervoltage lockout (UVLO) for added safety and security. This product is certified to meet the rigorous safety requirements of IEC/EN/UL 62368-1, making it suitable for use in a variety of industrial applications. With a maximum output power of 1W and the ability to operate at 0% minimum load, the RSOK-Z is both versatile and efficient. Applications include industrial and automation, building and home automation, energy, test and measurements, datacom and telecom.
- Input voltage range from 9 to 36V DC, output voltage range from 3.3 to 17V DC
- 167mA max output current, 78% typical efficiency (+25°C)
- Isolation voltage is 3kV DC (1 second, I/P to O/P)
- 0% minimum load, wide 4:1 input, low ripple and noise
- Black plastic, (UL94 V-0) case material
- Operating temperature range from -40°C to +105°C
- Dimension is (L x W x H) 0.86 x 0.36 x 0.44inch, 3 year warranty
Technical Specifications
ITE, Industrial & Household
4:1
1 Output
167mA
-
3kV
Adjustable
11.1mm
9VDC
RSOK-Z Series
SIP
1W
17VDC
-
Regulated
24V
9.2mm
21.8mm
36VDC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate