Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRKZ-122005D
Order Code3977351
Product RangeRKZ-xx2005D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.240 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRKZ-122005D
Order Code3977351
Product RangeRKZ-xx2005D Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 120V
Output Current - Output 150mA
Output Voltage - Output 2-5V
Output Current - Output 2200mA
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width19.6mm
Height10.2mm
Depth7.05mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeRKZ-xx2005D Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
RKZ-122005D is a RKZ-xx2005D series dual output DC/DC converter in a SIP7 package specially designed for Sic MOSFET drivers. A special feature of this converter is output power sharing: the RKZ-xx2005D can be used with equal power (asymmetrical current) or equal current (asymmetrical power) loads. The operating temperature range of -40C to +100°C (with derating) meets harsh environmental requirements.
- 12VDC input voltage, 20/-5VDC output voltage
- 3kVDC isolation voltage
- UL60950 certified
- IEC/EN60950-1 certified
- EN55032 compliant
- Dimension (LxWxH) is 19.65 x 7.05 x 10.2mm
- 3 year warranty
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
50mA
Output Current - Output 2
200mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
10.8V
Product Range
RKZ-xx2005D Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
20V
Output Voltage - Output 2
-5V
Output Regulation
-
Input Voltage DC Nom
12V
Width
19.6mm
Depth
7.05mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028