Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS352
Order Code1679946
Technical Datasheet
No. of Contacts-
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Connector Colour-
External Diameter-
Product Range-
SVHCLead
Technical Specifications
No. of Contacts
-
Contact Plating
Nickel Plated Contacts
Connector Colour
-
Product Range
-
Gender
Plug
Connector Body Material
Metal Body
External Diameter
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012021