Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No620-4700-FBW
Order Code1614372
Product Range600 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No620-4700-FBW
Order Code1614372
Product Range600 Series
Technical Datasheet
Resistance470ohm
Power Rating50W
Product Range600 Series
Resistor Case / Package-
Resistance Tolerance± 1%
Voltage Rating0
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor TypeHigh Power, High Pulse
Product Length50mm
Product Width15.6mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistance
470ohm
Product Range
600 Series
Resistance Tolerance
± 1%
Resistor Technology
Wirewound
Resistor Type
High Power, High Pulse
Product Width
15.6mm
Operating Temperature Max
250°C
SVHC
No SVHC (14-Jun-2023)
Power Rating
50W
Resistor Case / Package
-
Voltage Rating
0
Temperature Coefficient
± 20ppm/°C
Product Length
50mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Saint Lucia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Saint Lucia
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
Product traceability