Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No620-10R0-FBW
Order Code1137835
Product Range600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
25+ | € 10.540 |
50+ | € 9.250 |
100+ | € 8.600 |
250+ | € 8.310 |
500+ | € 7.710 |
Price for:Each
Minimum: 25
Multiple: 25
€ 263.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No620-10R0-FBW
Order Code1137835
Product Range600 Series
Technical Datasheet
Resistance10ohm
Product Range600 Series
Power Rating50W
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating1.25kV
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor TypeHigh Power
Product Length50mm
Product Width28.8mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
Technical Specifications
Resistance
10ohm
Power Rating
50W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Width
28.8mm
Operating Temperature Max
250°C
Product Range
600 Series
Resistance Tolerance
± 1%
Voltage Rating
1.25kV
Temperature Coefficient
± 20ppm/°C
Product Length
50mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 620-10R0-FBW
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027443
Product traceability