Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No610-5001-FBW
Order Code2502052
Product Range600 Series
Technical Datasheet
20 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
25+ | € 9.550 |
50+ | € 8.370 |
100+ | € 7.810 |
250+ | € 7.550 |
Price for:Each
Minimum: 25
Multiple: 25
€ 238.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No610-5001-FBW
Order Code2502052
Product Range600 Series
Technical Datasheet
Resistance5kohm
Product Range600 Series
Power Rating12.5W
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating265V
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor TypeHigh Power
Product Length19mm
Product Width20.3mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
Technical Specifications
Resistance
5kohm
Power Rating
12.5W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Width
20.3mm
Operating Temperature Max
250°C
Product Range
600 Series
Resistance Tolerance
± 1%
Voltage Rating
265V
Temperature Coefficient
± 20ppm/°C
Product Length
19mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Saint Lucia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Saint Lucia
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006237
Product traceability