Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTEK1119-N
Order Code1146689
Technical Datasheet
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 30.640 |
5+ | € 29.640 |
10+ | € 28.650 |
25+ | € 27.280 |
50+ | € 26.260 |
100+ | € 25.290 |
Price for:Each
Minimum: 1
Multiple: 1
€ 30.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTEK1119-N
Order Code1146689
Technical Datasheet
Label TypeWrite-On
Label Height11mm
Label Dimensions11mm x 19mm
Label Width19mm
Label Diameter-
Label MaterialVinyl Cloth
Label LegendWrite On
Label ColourYellow
Pack Quantity1
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The TEK1119-N is a hand Writeable Fabric Label made of vinyl suitable for on-the spot labelling. The 4-1768048-5 label is water, sea water, engine oils, methanol and petrol (gasoline) resistant.
- Adhesive removal without residue
- Pliable film
Applications
Industrial
Technical Specifications
Label Type
Write-On
Label Dimensions
11mm x 19mm
Label Diameter
-
Label Legend
Write On
Pack Quantity
1
SVHC
No SVHC (15-Jan-2019)
Label Height
11mm
Label Width
19mm
Label Material
Vinyl Cloth
Label Colour
Yellow
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04