Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS02-03-R
Order Code3236564
Product RangeS02
Also Known AsM83519/2?3
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS02-03-R
Order Code3236564
Product RangeS02
Also Known AsM83519/2?3
Technical Datasheet
Connector Type0
Internal Diameter4.3mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length16.5mm
Wire Gauge20AWG
Product RangeS02
SVHCTo Be Advised
Alternatives for S02-03-R
1 Product Found
Technical Specifications
Connector Type
0
Insulator Colour
Blue (Transparent)
Insulator Length
16.5mm
Product Range
S02
Internal Diameter
4.3mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
20AWG
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001579