Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoR85049/88-13W02
Order Code2402342
Product RangeMIL-DTL-38999 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
20+ | € 44.660 |
50+ | € 41.780 |
100+ | € 39.470 |
Price for:Each
Minimum: 20
Multiple: 20
€ 893.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoR85049/88-13W02
Order Code2402342
Product RangeMIL-DTL-38999 Series
Technical Datasheet
Connector Shell Size13
Cable Diameter Max7.9mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series
For Use WithShell Size 13 Connectors
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Aluminum
For Use With
Shell Size 13 Connectors
Cable Diameter Max
7.9mm
Product Range
MIL-DTL-38999 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:USML11.a
EU ECCN:ML11.a
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003107
Product traceability