Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoMWTM-140/42-1000/S
Order Code4458470
Product RangeMWTM Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 151.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 151.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoMWTM-140/42-1000/S
Order Code4458470
Product RangeMWTM Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial5.511"
I.D. Supplied - Metric140mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.3ft
Length - Metric1m
I.D. Recovered Max - Imperial1.653"
I.D. Recovered Max - Metric42mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeMWTM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
140mm
Length - Imperial
3.3ft
I.D. Recovered Max - Imperial
1.653"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
5.511"
Shrink Tubing / Boot Colour
Black
Length - Metric
1m
I.D. Recovered Max - Metric
42mm
Product Range
MWTM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001