Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoDK-621-0433-1P
Order Code3133855
Product RangeMIL-STD-1553B Series
Also Known As019439-000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoDK-621-0433-1P
Order Code3133855
Product RangeMIL-STD-1553B Series
Also Known As019439-000
Technical Datasheet
Connector TypeTriaxial
Connector Body StyleStraight Plug
Contact GenderPin
PolarityA Polarity
Connector MountingCable Mount
Product RangeMIL-STD-1553B Series
SVHCTo Be Advised
Technical Specifications
Connector Type
Triaxial
Contact Gender
Pin
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Polarity
A Polarity
Product Range
MIL-STD-1553B Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876