Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.100 |
10+ | € 6.070 |
25+ | € 6.040 |
100+ | € 6.010 |
250+ | € 5.980 |
500+ | € 5.950 |
Product Information
Product Overview
The D-200-82 is a Butt Splice Terminal made of copper alloy 101 or 102 per ASTM B75 with nickel plated (as per SAE AMS-QQ-N-290) finish. This closed barrel splice features a red heat shrink radiation-cross-linked modified fluoropolymer insulator. It provides sealing to unetched wire insulations, No need to staffer wire splice. Transparent heat-shrinkable insulation sleeve provides environmental protection and strain relief. The 200°C MiniSeal high-performance immersion-resistant crimp splice provides the smallest, lightest and the most environmental-resistant splice available, while meeting all requirements of SAE-AS81824/1 (modified for 200°C applications). It accepts 26 to 20AWG wire.
- Small size
- Lightweight
- 2.5kV Dielectric strength
- 5000MΩ Insulation resistance
- -55 to 200°C Temperature range
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
Red
26AWG
0.6mm²
No SVHC (27-Jun-2024)
Mini Seal
20AWG
Fluoropolymer
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate