Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-3806..
Order Code2908922
Product RangeCWT-38XX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
4200+ | € 0.788 |
Price for:Each
Minimum: 4200
Multiple: 4200
€ 3,309.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-3806..
Order Code2908922
Product RangeCWT-38XX Series
Technical Datasheet
Connector TypeTerminator
Internal Diameter6mm
Insulator ColourTransparent
Insulator MaterialPolyolefin
Insulator Length42mm
Wire Gauge-
Product RangeCWT-38XX Series
Technical Specifications
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
42mm
Product Range
CWT-38XX Series
Internal Diameter
6mm
Insulator Material
Polyolefin
Wire Gauge
-
Technical Docs (3)
Alternatives for CWT-3806..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000975
Product traceability