Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCBMS-20-P-25M
Order Code2828569
Also Known AsEL8659-000
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 281.360 |
5+ | € 270.420 |
10+ | € 259.480 |
25+ | € 248.540 |
50+ | € 238.640 |
Price for:Reel of 25
Minimum: 1
Multiple: 1
€ 281.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCBMS-20-P-25M
Order Code2828569
Also Known AsEL8659-000
Technical Datasheet
Sleeving / Tubing TypeFlexible
Sleeving MaterialPBT (Polybutylene Terephthalate)
Sleeving Colour-
Internal Diameter20mm
Length - Metric25m
Length - Imperial82ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Flexible
Sleeving Colour
-
Length - Metric
25m
Product Range
-
Sleeving Material
PBT (Polybutylene Terephthalate)
Internal Diameter
20mm
Length - Imperial
82ft
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004