Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.490 |
10+ | € 2.760 |
100+ | € 2.540 |
250+ | € 2.360 |
500+ | € 2.250 |
1000+ | € 2.150 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No866259-000
Order Code3236534
Connector Type0
Internal Diameter4.3mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length16.5mm
Wire Gauge22AWG
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
0
Insulator Colour
Blue (Transparent)
Insulator Length
16.5mm
Product Range
-
Internal Diameter
4.3mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
22AWG
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907