Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-602-0122
Order Code3398946
Also Known As521680-000
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | € 142.550 |
Price for:Each
Minimum: 50
Multiple: 50
€ 7,127.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-602-0122
Order Code3398946
Also Known As521680-000
Product Range-
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithAMP SolderTacts Series MIL-C-38999, Series I, II, III, IV Circular Connectors
Wire Size AWG Min24AWG
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
-
Contact Termination Type
Solder
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
AMP SolderTacts Series MIL-C-38999, Series I, II, III, IV Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004445