Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.070 |
Product Information
Product Overview
The raspberry Pi SC1633 is the wireless varient of the Pico 2, with onboard antenna to offer 2.4GHz WiFi and Bluetooth 5.2 connectivity. The Pico 2 is a next-generation microcontroller board based around the RP2350 chip. With higher core clock speed, double the memory and more powerful Arm cores, Raspberry Pi Pico 2 delivers a significant performance boost, while still retaining compatibility with the original model. Equipped with a comprehensive security architecture, including secure boot and hardware TRNG it can be easily incorporated into professional projects. Programmable in both C / C++ and Python, and with detailed documentation, the Raspberry Pi Pico 2 W is the ideal microcontroller board for enthusiasts and professional developers alike.
- Dual Arm Cortex-M33 or dual Hazard3 RISC-V processors at 150MHz and 520KB on-chip SRAM
- Provides 2.4GHz WiFi and Bluetooth 5.2 wireless connectivity with onboard antenna and modular compliance certification
- Retains hardware and software compatibility with Raspberry Pi Pico 1
- Castellated module allows soldering direct to carrier boards
- Optional boot signing, enforced by on-chip mask ROM, with key fingerprint in OTP
- Protected OTP storage for optional boot decryption key
- Global bus filtering based on Arm or RISC-V security/privilege levels
- Peripherals, GPIOs, and DMA channels individually assignable to security domains
- Hardware mitigations for fault injection attacks and hardware SHA-256 accelerator
- 1.8 to 5.5V DC input voltage and -20°C to +85°C operating temperature range
Technical Specifications
-
2Cores
150MHz
USB 1.1 x 1
-
-
-
-
Bluetooth 5.2
-
32-bit ARM Cortex-M33 / RISC-V Hazard3
-
520KB
-
-
26Pins
-
2.4GHz 802.11 b/g/n
microUSB, GPIO
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate