Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2100-3005-SS
Order Code1874941
Product Range3005-SS Series
Technical Datasheet
462 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.680 |
100+ | € 1.500 |
500+ | € 1.410 |
1000+ | € 1.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2100-3005-SS
Order Code1874941
Product Range3005-SS Series
Technical Datasheet
Standoff MaterialStainless Steel
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length5mm
External Width4.5mm
Product Range3005-SS Series
Technical Specifications
Standoff Material
Stainless Steel
Thread Size - Imperial
-
Body Length
5mm
Product Range
3005-SS Series
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
External Width
4.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000716
Product traceability