Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.860 |
5+ | € 11.180 |
10+ | € 10.470 |
20+ | € 9.940 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR928150000
Order Code2406501
Technical Datasheet
Test Connector Type A2mm Stackable Banana Plug
Test Connector Type B2mm Stackable Banana Plug
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourBlack
Current Rating5A
Voltage Rating750Vrms
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R928150000 is a 100cm Moulded Miniature Stackable Patch Cord with 2mm banana plug. Each plus is soldered onto the cable in order to assure an excellent electrical connection with very stable transfer resistance.
- 14N Average insertion loss
Applications
Industrial, Test & Measurement
Technical Specifications
Test Connector Type A
2mm Stackable Banana Plug
Lead Length - Imperial
3.3ft
Insulator Colour
Black
Voltage Rating
750Vrms
SVHC
Lead (27-Jun-2024)
Test Connector Type B
2mm Stackable Banana Plug
Lead Length - Metric
1m
Current Rating
5A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008637