Print Page
Image is for illustrative purposes only. Please refer to product description.
99 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 53.340 |
5+ | € 48.010 |
10+ | € 45.880 |
25+ | € 43.660 |
50+ | € 41.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 53.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR284C0351058
Order Code1349833
Technical Datasheet
Connector to Connector90° SMA Plug to 90° SMA Plug
Connector Type ASMA Plug, 90°
Connector Type BSMA Plug, 90°
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBrown
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R284C0351058 is a 1m RG316 RF/Coaxial Cable Assembly with crimp type SMA right angle plugs and brown jacket. It features 2.49dB maximum at 3GHz and 20°C insertion loss, 10mm recommended minimum bend radius and 100 cycles life.
- 5000MΩ Minimum insulation resistance
- 250Veff Maximum voltage rating
- -55 to 135°C Operating temperature range
Applications
RF Communications
Technical Specifications
Connector to Connector
90° SMA Plug to 90° SMA Plug
Connector Type B
SMA Plug, 90°
Impedance
50ohm
Cable Length - Metric
1m
Product Range
-
Connector Type A
SMA Plug, 90°
Coaxial Cable Type
RG316
Cable Length - Imperial
3.28ft
Jacket Colour
Brown
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for R284C0351058
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026