Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 92.060 |
5+ | € 87.460 |
10+ | € 82.850 |
25+ | € 80.780 |
50+ | € 78.710 |
100+ | € 74.840 |
Price for:Each
Minimum: 1
Multiple: 1
€ 92.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR284C0351025
Order Code1351895
Technical Datasheet
Connector to ConnectorBNC Plug to N-Type Plug
Connector Type ABNC Plug
Connector Type BN Type Plug, 50ohm
Coaxial Cable TypeRG142
Impedance50ohm
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBrown
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R284C0351025 is a 1m brown RG142 flexible RF Coaxial Cable Assembly with BNC straight plug crimp to BNC straight plug crimp connection.
- 50 ±2Ω Characteristic impedance
- 1.01dB Maximum at 3GHz and 20°C insertion loss
- 5000MΩ Minimum insulation resistance
- 500Veff Maximum voltage
- 500-cycle Life
- DC to 4GHz Frequency range
- -55 to 155°C Operating temperature range
Applications
RF Communications
Technical Specifications
Connector to Connector
BNC Plug to N-Type Plug
Connector Type B
N Type Plug, 50ohm
Impedance
50ohm
Cable Length - Metric
1m
Product Range
-
Connector Type A
BNC Plug
Coaxial Cable Type
RG142
Cable Length - Imperial
3.28ft
Jacket Colour
Brown
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for R284C0351025
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107