Print Page
Image is for illustrative purposes only. Please refer to product description.
483 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.160 |
10+ | € 12.050 |
25+ | € 11.520 |
100+ | € 8.540 |
250+ | € 8.370 |
500+ | € 8.200 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR141812000
Order Code4195334
Technical Datasheet
Accessory TypeCap with Chain
For Use WithStandard BNC Connectors
Connector Body MaterialBrass Body
Product Range-
Product Overview
The R141812000 is a male BNC Dust Cap with chain, BNC series, with nickel-plated brass body and silicone rubber gasket for use with standard BNC connectors. The BNC connector is the most popular coaxial connector series in the world, featuring a two-pin bayonet coupling system for quick and reliable engagement and disengagement.
- Worldwide standardised coaxial connector
- Bayonet coupling
- Proven strength and reliability
- Good RF performance
- Meets MIL-C-39012/MIL STD 348-A/301, IEC 169-8, CECC 22120 and UTE-C-93564 standards
- -65 to 165°C Temperature rating
Applications
Aerospace, Defence, Military, RF Communications, Test & Measurement, Communications & Networking, Industrial, Consumer Electronics
Technical Specifications
Accessory Type
Cap with Chain
Connector Body Material
Brass Body
SVHC
Lead (27-Jun-2024)
For Use With
Standard BNC Connectors
Product Range
-
Technical Docs (2)
Alternatives for R141812000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010206