Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRAACO
Manufacturer Part No136679
Order Code3934439
Technical Datasheet
Bin ColourBlue
External Height200mm
External Width256mm
External Depth365mm
Carrying Capacity15kg
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bin Colour
Blue
External Width
256mm
Carrying Capacity
15kg
SVHC
No SVHC (25-Jun-2025)
External Height
200mm
External Depth
365mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2