Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No114158
Order Code2900097
Product RangeRaaco ESD Bin Carousel Unit
Also Known AsESD BIN CAROUSEL (EMPTY)
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerRAACO
Manufacturer Part No114158
Order Code2900097
Product RangeRaaco ESD Bin Carousel Unit
Also Known AsESD BIN CAROUSEL (EMPTY)
Technical Datasheet
ESD Storage TypeBin
External Height - Imperial62.99"
External Height - Metric1.6m
External Width - Imperial-
External Width - Metric-
External Depth - Imperial-
External Depth - Metric-
Product RangeRaaco ESD Bin Carousel Unit
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
ESD Storage Type
Bin
External Height - Metric
1.6m
External Width - Metric
-
External Depth - Metric
-
SVHC
No SVHC (21-Jan-2025)
External Height - Imperial
62.99"
External Width - Imperial
-
External Depth - Imperial
-
Product Range
Raaco ESD Bin Carousel Unit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):28.5