Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No108041
Order Code2069939
Product RangeRaaco - Assortment Box
Also Known AsBOX 6, GTIN UPC EAN: 5733439108041
Technical Datasheet
140 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.350 |
25+ | € 5.150 |
50+ | € 4.570 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No108041
Order Code2069939
Product RangeRaaco - Assortment Box
Also Known AsBOX 6, GTIN UPC EAN: 5733439108041
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourBlack
External Height - Imperial1.57"
External Height - Metric40mm
External Width - Imperial7.05"
External Width - Metric179mm
External Depth - Imperial5.94"
External Depth - Metric151mm
Product RangeRaaco - Assortment Box
SVHCNo SVHC (25-Jun-2025)
Product Overview
A high quality, low priced assorter box made from high impact plastic.
- Transparent lid, making contents highly visible
- Dimensions (HxWxD): 40mm x 179mm x 151mm
Applications
Industrial
Notes
Contents not included
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Black
External Height - Metric
40mm
External Width - Metric
179mm
External Depth - Metric
151mm
SVHC
No SVHC (25-Jun-2025)
Box Material
PP (Polypropylene)
External Height - Imperial
1.57"
External Width - Imperial
7.05"
External Depth - Imperial
5.94"
Product Range
Raaco - Assortment Box
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12