Print Page
Image is for illustrative purposes only. Please refer to product description.
413 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.240 |
5+ | € 17.900 |
10+ | € 16.560 |
25+ | € 15.600 |
50+ | € 15.340 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No1321033-16
Order Code3771228
Technical Datasheet
Connector Type ADVI-D Single Link Plug
Connector Type BDVI-D Single Link Plug
Cable Length - Imperial16ft
Cable Length - Metric4.9m
Jacket ColourBlack
Product Range-
Technical Specifications
Connector Type A
DVI-D Single Link Plug
Cable Length - Imperial
16ft
Jacket Colour
Black
Connector Type B
DVI-D Single Link Plug
Cable Length - Metric
4.9m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317974